29
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
29
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
Cables y conectores PCB
Conectores de Backplane
962-60326-12 - ept
Video Transcript
ept
962-60326-12
Blackplane del conector
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
DIN 41612
Gender
F
Number of Contacts
64
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
82.34
Product Depth (mm)
5
Product Height (mm)
11.45
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 38
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: