Amphenol97-3101A-12S-3SConector circular

Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Medical

Make a solid connection with this standard cylindrical 97-3101A12S-3S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 2 contacts that are plated with silver. Its shell size is 12S-3. It uses the solder cup termination method. This product is 37.29 mm long with a diameter of 19.84 mm. This circular connector has an operating temperature of -55 to 125 °C.

3 piezas: Se puede enviar en 4 días

    Total$12.90Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 3 piezas
      • Price: $12.898