Amphenol97-3106A18-19S(621)Conector circular

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Medical

This standard cylindrical 97-3106A18-19S(621) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 10 contacts that are plated with silver. It has a plug type gender. Its shell size is 18-19. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.88 mm long with a diameter of 34.11 mm.

116 piezas: Se puede enviar en 3 días

    Total$56.78Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 116 piezas
      • Price: $28.39