ERNI Electronics973027Blackplane del conector

Conn Hard Metric M 60Signal/30Ground POS 2.5mm Press Fit ST Thru-Hole

This hard metric 973027 backplane connector from ERNI Electronics can be designed to provide a high amount of data transfer capabilities across multiple channels. This M connector's 60signal / 30ground contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 6-row connector. It has a male type gender. Its pitch is 2.5 mm. This device has a maximum current rating of 0.9 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. 973027 is housed in liquid crystal polymer. This product is 24.95 mm long, 13.4 mm tall and 18.9 mm deep.

A datasheet is only available for this product at this time.