ITT Corporation980-2000-345Adaptadores de manguitos ajustables
Micro-D Backshell 180° E Shell Size Zinc Zinc
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
E | |
180° | |
Zinc | |
Zinc | |
Micro-D Backshell |
Easily provide backshell to a bundle of wires with this 980-2000-345 backshell from ITT. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -20 °C to 80 °C. This product is 15.75 mm tall.