Amphenol Communications Solutions98432-311LFTelecomunicaciones y teléfono del conector

RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port

Never drop a call or phone connection using this modular jack 98432-311LF telephone and telecom connector from FCI. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 1.27 mm. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 13.21 mm long, 12.7 mm tall and 14 mm deep. It uses the solder termination method. 98432-311LF is housed in black plastic.

21,600 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$2,368.08Price for 3600

    • (3600)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2048+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Francia
      • In Stock: 21,600 piezas
      • Price: $0.6578