Amphenol Communications Solutions98464-G61-14ULFCabezales del conector y receptáculos PCB
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
14 | |
2 | |
Solder | |
2 | |
Right Angle | |
Center Slot | |
2 | |
2/Contact | |
200VAC|200VDC | |
1000 | |
25 | |
-40 | |
125 | |
Tube | |
16 | |
8.15 | |
6.1 | |
Minitek® | |
2.5 | |
Through Hole |
Mount this shrouded 98464-G61-14ULF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. Its pitch is 2 mm. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16 mm long, 6.1 mm tall and 7.9 mm deep. 98464-G61-14ULF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.