ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Gender | SKT |
Termination Method | Press Fit |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 1000 |
Contact Size | 22 |
Mounting | Through Hole |
Wire Size (AWG) | 20-22 |