RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 4A994 |
Estatus de pieza | Active |
Código HTS | 8414.59.65.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Categoría del producto | DC Blower |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 5 to 13.8 |
Line Current (A) | 0.28 |
Power Rating (W) | 3.4 |
Nominal Speed (r/min) | 4500 |
Maximum Airflow (CFM) | 10.2 |
Maximum Pressure | 300Pa |
Noise Level (dB) | 43 |
Bearings | Ball |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 69.7 |
Product Depth (Metric) (mm) | 76 |
Product Height (Metric) (mm) | 20 |