TXC Corporation9C-14.7456MEEJ-TCristales
HC49 Timing XTAL 14.7456 MHz 10ppm 10ppm -20 to 70C 18pF
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Crystal | |
14.7456 | |
±10 | |
±10 | |
±5 | |
18 | |
30 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.8 |
Package Width | 4.8(Max) |
Package Length | 11.4 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/S SMD |
2 | |
Lead Shape | Flat |