RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 4A994 |
Estatus de pieza | Active |
Código HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoría del producto | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.2 to 13.8 |
Line Current (A) | 0.38 |
Power Rating (W) | 4.56 |
Nominal Speed (r/min) | 3500 |
Maximum Airflow (CFM) | 70.7 |
Maximum Pressure | 0.309inH2O |
Noise Level (dB) | 38 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 32 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 170 |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 32 |
Special Features | Sensor |