Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Flat Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
100000 | |
6.3 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Vertical Right Angle | |
-30 | |
85 | |
Sub-Miniature | |
5.84 | |
4.5 | |
9.38 | |
10.2 | |
5.84 | |
25.56 | |
10.2 |