30
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
30
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
Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
A-MO 6/4-F50 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-MO 6/4-F50
Telecomunicaciones y teléfono del conector
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
A-MO 6/4-F50
Automotive
No
PPAP
No
Type
Modular Plug
Gender
PL
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
4
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
35
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Style
Single
Product Length (mm)
9.65
Product Depth (mm)
13.4
Product Height (mm)
N/A
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
0 semanas
Price:
$0.1419
1+
$0.1419
13000+
$0.1405
26000+
$0.1345