29
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
29
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
Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
A-MO 8/8 SRS - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-MO 8/8 SRS
Telecomunicaciones y teléfono del conector
Conn Modular Jack PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Modular Jack
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
500
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Style
Single
Product Length (mm)
11.68
Product Depth (mm)
N/A
Product Height (mm)
22.83
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
0 semanas
Price:
$0.4479
1+
$0.4479
10000+
$0.4281
20000+
$0.4065