Montajes de cables
Montajes de cables de Potencia AC
A-PC1802-030026-1 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-PC1802-030026-1
Cable Assembly AC Power
Cable Assembly 3m C13 to C14 3 to 3 POS F-M 14AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.10.00
Automotive
No
PPAP
No
Cable Length (m)
3
Wire Size (AWG)
14
Connector Type A
C13
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
300V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
9.45
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 35
Quote
Manufacturer Lead Time:
0 semanas
Price:
$11.029
1+
$11.029
350+
$10.877