Cables y conectores PCB
Cabezales del conector y receptáculos PCB
A-SL200-DA-Z44MP1 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-SL200-DA-Z44MP1
Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 44 POS 2mm Solder RA Side Entry SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tape and Reel
Product Length (mm)
44
Product Depth (mm)
12.22
Product Height (mm)
4
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5005
Quote
Manufacturer Lead Time:
0 semanas
Price:
$1.2561
1+
$1.2561
10010+
$1.2435
20020+
$1.2311