Assmann WSW components, IncA-USB A-LP-SMT-CConnector USB

Conn USB Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port T/R

The usb type a A-USB A-LP-SMT-C audio and video connector from Assmann WSW Components allows you to operate video and sound in your design. This RCP connector's 4 contacts that are made out of brass and plated with gold over copper. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. A-USB A-LP-SMT-C is housed in nylon 9t. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its 4 terminals use the solder termination method. This product is 12 mm long, 4.3 mm tall and 20.3 mm deep.

1,700 piezas: Se puede enviar en 3 días

    Total$83.07Price for 100

    • (100)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2349+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      China
      • In Stock: 1,700 piezas
      • Price: $0.8307