Otros Conectores
Conectores de Bloques Terminales
A00210207 - Eaton
Video Transcript
Eaton
A00210207
Bloques terminales del conector
Conn Barrier Strip 2 POS 6.35mm Solder ST Thru-Hole 10A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
6.35
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Length (mm)
26.41
Product Depth (mm)
14
Product Height (mm)
12.7
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
84 semanas
Price:
$1.5336
50+
$1.5336
100+
$1.5182
250+
$1.5031
500+
$1.4880
1000+
$1.4732
2500+
$1.4584
3000+
$1.4438
5000+
$1.4294
10000+
$1.4151