C&KA11203RNCQInterruptor giratorio
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Flatted Shaft | |
SP12T | |
30 | |
12 | |
1 | |
1 | |
2.5@125VAC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
0.212 | |
6.35 | |
9.53 | |
Non-Shorting | |
Adjustable | |
No | |
Panel Mount/Through Hole | |
PC Pins | |
3.89 | |
13 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
6.99 | |
26.19 | |
26.19 | |
14.48 | |
26.19 | |
26.19 | |
32.02 |
This A11203RNCQ rotary switch from C&K Components gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 2.5 A @ 125VAC. It has a SP12T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A11203RNCQ rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 32.02 mm tall and 26.19 mm deep.