Allegro MicroSystemsA1366LKTTN-5-TSensor de efecto Hall
Hall Effect Sensor 10mA Ratiometric 5V Automotive AEC-Q100 4-Pin SIP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.43 |
Package Width | 1 |
Package Length | 5.21 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
This precision engineered A1366LKTTN-5-T Hall effect sensor from Allegro MicroSystems varies its output voltage in response to a magnetic field. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.