RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Magnetic Type | Ratiometric |
Module/IC Classification | IC |
Maximum Output Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 16250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Through Hole |
Package Height | 3.43 |
Package Width | 1 |
Package Length | 5.21 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 4 |