Microchip TechnologyA2F500M3G-1FG256IFPGA
FPGA SmartFusion Family 500K Gates 100MHz 130nm Technology 1.5V 256-Pin FBGA
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |