NXP SemiconductorsA2I22D050NR1RF Amplifiers
RF Amp Dual Power Amp 2.2GHz 32V 17-Pin(15+2Tab) TO-270 WB EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.67(Max) |
Package Width | 9.07(Max) |
Package Length | 17.58(Max) |
PCB changed | 15 |
Tab | 2Tab |
Supplier Package | TO-270 WB EP |
17 |