NXP SemiconductorsA2I25D025NR1RF Amplifiers
RF Amp Dual Power Amp 2.9GHz 32V 19-Pin(17+2Tab) TO-270 WB EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
2 | |
2900 | |
31.9@2690MHz | |
43.8@2690MHz | |
19.7 | |
32 | |
26 | |
28 | |
32 | |
Single | |
-40 | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.67(Max) mm |
Package Width | 9.07(Max) mm |
Package Length | 17.58(Max) mm |
PCB changed | 17 |
Tab | 2Tab |
Supplier Package | TO-270 WB EP |
19 |