Microchip TechnologyA3P060-QNG132FPGA
FPGA ProASIC®3 Family 60K Gates 231MHz 130nm Technology 1.5V 132-Pin QFN EP
Compliant | |
Obsolete | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
ProASIC®3 | |
80 | |
130nm | |
2 | |
7 | |
1536 | |
1.5 | |
60000 | |
Flash | |
18 | |
4 | |
60000 | |
18 | |
1 | |
Yes | |
Yes | |
No | |
Yes | |
231 | |
STD | |
700Mbps | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
ProASIC | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 132 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
132 | |
Lead Shape | No Lead |