RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | ProASIC®3EL |
User I/Os | 147 |
Process Technology | 130nm |
Number of I/O Banks | 8 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 75264 |
Operating Supply Voltage (V) | 1.2 |
Device System Gates | 3000000 |
Program Memory Type | Flash |
Embedded Memory (Kbit) | 504 |
Total Number of Block RAM | 112 |
Device Logic Gates | 3000000 |
Number of Global Clocks | 18 |
Device Number of DLLs/PLLs | 6 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | Yes |
In-System Programmability | Yes |
Opr. Frequency (MHz) | 892.86 |
Speed Grade | 1 |
Maximum Differential I/O Pairs | 65 |
Maximum I/O Performance | 700Mbps |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | ProASIC |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 208 |
Lead Shape | Gull-wing |