OmronA6S2104HConmutador DIP
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Add push button-type user control to your printed circuit board using the A6S-2104-H dual in-line package switch from Omron. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6S-2104-H DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 6.02 mm long, 4.4 mm tall and 9.8 mm deep. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |