Reduced Price
KEMET CorporationA700X187M004ATE010Capacitor de polímero de aluminio
Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
By adding one of Kemet's A700X187M004ATE010 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its leakage current is 43@5Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%.