SwitchcraftA7FConector de audio y video
Conn XLR Connector F 7 POS ST Cable Mount 7 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
7 | |
7 | |
1 | |
Straight | |
82.55 | |
Brass | |
Silver | |
Zinc Die Cast | |
Cable Mount |
This xlr connector A7F audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 7 contacts that are made out of brass and plated with silver. This connector has a single port. It has a straight body orientation. It has a female type gender. A7F is housed in zinc die cast. This product is 82.55 mm long. It has 7 terminals.