AbraconAB-557-03-HCLV-F-L-C-TOsciladores MEMS
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL/LVDS 52% 2.5V/3.3V 14-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
100 | |
±50 | |
±5 (1st) | |
52 | |
HCSL|LVDS | |
2.25 | |
3.6 | |
2.5|3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
14 | |
Lead Shape | No Lead |