ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.60.00.80 |
Automotive | Yes |
PPAP | Yes |
Type | Crystal |
Standard Frequency (MHz) | 26 |
Frequency Tolerance (ppm) | ±10 |
Frequency Stability (ppm) | ±100 |
Frequency Aging (ppm/Year) | ±2 (1st) |
Load Capacitance (pF) | 10 |
Series Resistance (Ohm) | 60 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
Pin Count | 4 |