AbraconABM3B-12.000MHZ-22-D3W-TCristales
Crystal 12MHz ±25ppm (Tol) ±25ppm (Stability) 22pF FUND 70Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |