RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8544.42.20.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Cable Length (m) | 1.82 |
Wire Size (AWG) | 18 |
Connector Type A | CEE 7/7 |
Connector Type B | C13 |
Gender | M-F |
Number of Contacts | 3 to 3 |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating (VAC) | 250VAC |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Minimum Operating Temperature (°C) | -15 |
Maximum Operating Temperature (°C) | 70 |