Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
IC | |
Analog | |
Mounting | Screw |
PCB changed | 3 |
3 |
This AC1361 temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor.