Microchip TechnologyAC243006-1
SST38VF6401/SST39VF1601C Flash Parallel Evaluation Board
Supplier Unconfirmed | |
EAR99 | |
Active | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The Parallel Flash PICtailTM Plus Daughter Board is an evaluation board designed to interface with PICtailTM Plus connector found on the Explorer 16 Development Board. The Parallel SuperFlash® Kit 1 contains two Parallel Flash PICtailTM Plus Daughter Boards.
Dev Kit Features
- 16-pin header provides easy access to Parallel Flash data pins for probing and evaluation.
- 32-pin right angled header provides easy access to Parallel Flash address and control pins for probing and evaluation.
- 2-pin header/jumper provides flexibility to use either on board power or use external power supply and provides power measurement capability.
- Plugs into PICtail Plus connector of Explorer 16 Development Board.
- Follows the published recommended usage including -decoupling capacitors.
Kit Includes
Inside the Box
- The box contains 2 Parallel Flash PICtailTM Plus Daughter Boards. Each board has a Parallel Flash device soldered on it. The Parallel Flash devices included are SST38VF6401 and SST39VF1601C.
Dev Kit Additional Information