VishayACASN1001S1001P1ATRedes y matrices del resistor
Res Thin Film Array 1K Ohm/1K Ohm 0.1% 0.15W ±25ppm/°C ISOL Conformal Coated 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
2 | |
1K/1K | |
0.1% | |
75 | |
0.15 | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
ISOL | |
Conformal Coated | |
0606 | |
0603 | |
Convex | |
4 | |
Tape and Reel | |
SMD | |
Rectangular | |
0606(2 X 0603) | |
1.6 | |
1.5 | |
0.45 | |
Surface Mount |
EDA / CAD Models |