29
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
29
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
Conectores de Entrada/Salida
Conectores circular
ACC01E12S-3PZ-003-B30 - Amphenol
Video Transcript
Amphenol
ACC01E12S-3PZ-003-B30
Conector circular
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
Z
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
12S-3
Less Contact
No
Contact Material
Copper Alloy
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Length (mm)
54.08
Product Depth (mm)
22.71
EDA / CAD Models
Total en Stock: 199 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
5 semanas
Country Of origin:
Estados Unidos de América
Price: