AmphenolACJS-MHDConector de audio y video
Conn 1/4" Stereo Phone Jack F 6 POS 3.17mm Solder RA Thru-Hole 12 Terminal 2 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
3 | |
3 | |
2 | |
Solder | |
Right Angle | |
10 | |
2000 | |
-25 | |
75 | |
Polybutylene Terephthalate|Polyphenylene Oxide | |
IP40 | |
33.5 | |
31.8 | |
Brass | |
Tin Over Copper | |
Polybutylene Terephthalate|Polyphenylene Ether | |
Through Hole |