Allegro MicroSystemsACS714ELCTR-20A-TSensores de corriente
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Open Loop | |
IC | |
AC|DC | |
±20 | |
±1.5 | |
8 | |
4.5 | |
5 | |
5.5 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This ACS714ELCTR-20A-T current sensor from Allegro MicroSystems is used to measure the flow of current in an electric circuit. It has an operating frequency of 80 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |