Analog DevicesAD1981BLJSTZ-REELCódecs de audio
General Purpose Audio Codec 4ADC / 2DAC Ch 48-Pin LQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
20 | |
4ADC / 2DAC | |
4 | |
2 | |
4 | |
2 | |
48 | |
90 | |
AC97 | |
3 | |
3.3 | |
3.47 | |
Analog|Digital | |
2.87(Typ) | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |