Analog DevicesAD1983JCPZCódecs de audio
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
General Purpose | |
24 | |
2ADC / 2DAC | |
1 | |
1 | |
1 | |
1 | |
48 | |
-85|-90 | |
Serial | |
2.97|4.5 | |
3.3|5 | |
3.63|5.5 | |
Analog|Digital | |
165(Typ) | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |