Analog DevicesAD1986ABSTZCódecs de audio
General Purpose Audio Codec 2ADC / 6DAC Ch 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose | |
24 | |
2ADC / 6DAC | |
2 | |
6 | |
2 | |
6 | |
96 | |
-85|91 | |
Serial | |
2.97|4.5 | |
3.3|5 | |
3.63|5.5 | |
Analog|Digital | |
365(Typ) | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |