Analog DevicesAD21479WYCPZ1B02DSP
DSP Floating-Point 32bit 200MHz Automotive 88-Pin LFCSP EP
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
ADSP-2147x | |
Harvard | |
Floating-Point | |
32 | |
ROM | |
4MB | |
5120KB | |
SPI/UART | |
200 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |