Analog DevicesAD21487WBSWZ4B04DSP
DSP Floating-Point 32bit 400MHz Automotive AEC-Q100 176-Pin LQFP EP
Compliant | |
3A991.a.2 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
Harvard | |
Floating-Point | |
32 | |
ROMLess | |
5120KB | |
No | |
I2C/SPI/UART | |
400 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
3.13 | |
3.47 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |