Analog DevicesAD22057RZAmplificador SP
SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
2 | |
1 | |
<35 | |
26.06 | |
75 to 85 | |
80 | |
36 | |
30 to 50 | |
3 | |
5 | |
36 | |
0.4(Typ)@5V | |
-40 | |
125 | |
Tube | |
Single | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Thanks to Analog Devices' current sense amplifier AD22057RZ differential amplifier, you will be able to clearly filter and analyze distorted audio samples. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |