Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.9(Max) |
Package Width | 17.8 |
Package Length | 36.7(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |
This AD246JN preamplifier from Analog Devices is used to increase the power of a signal. Ideal for developmental phase of designing a circuit this AD246JN OP amp circuits developed by Analog Devices is for you. This device comes in tube packaging.
EDA / CAD Models |