Analog DevicesAD2S80ATDSincronizador y resolutor a convertidor digital
Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.29(Max) mm |
Package Width | 15.49(Max) mm |
Package Length | 51.31(Max) mm |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
40 | |
Lead Shape | Through Hole |
This AD2S80ATD synchro and resolver to digital converter from Analog Devices allows you to capture angular position to a digital signal for more effective processing. This device's digital interface is parallel. It has a single-ended input signal. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |