Analog DevicesAD2S80AUESincronizador y resolutor a convertidor digital
Resolver to Digital 16bit Parallel ±2arcmin 40-Pin SBCDIP
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Resolver to Digital | |
16 | |
±2 | |
20 | |
20(Max) | |
16.25(Max) | |
Parallel | |
Single-Ended | |
Yes | |
±10.8 | |
±12 | |
±13.2 | |
2.2Vrms | |
8Vp(Max) | |
19(Typ) | |
Dual | |
-55 | |
125 | |
Extended | |
Mounting | Through Hole |
Package Height | 4.2(Max) |
Package Width | 15.75(Max) |
Package Length | 53.24(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
40 | |
Lead Shape | Through Hole |