Analog DevicesAD5160BRJZ5-RL7Potenciómetro digital
Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
AD5160BRJZ5-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
Need to adjust the resistance in your application, use the AD5160BRJZ5-RL7 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
EDA / CAD Models |