Analog DevicesAD5161BRM10Potenciómetro digital
Digital Potentiometer 10kOhm 256POS Volatile 10-Pin MSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1 | |
256 | |
Volatile | |
10 | |
2.7 | |
3|5 | |
5.5 | |
0.003(Typ) | |
Single | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Use almost any kind of profile you want with the AD5161BRM10 digital potentiometer from Analog Devices when adjusting resistance in your product. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |